Part Details for 80141017 by Crouzet
Overview of 80141017 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80141017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC5365
|
Newark | Sq57 Motor 66W 12-32Vdc + Drive Tni21 Pwm + Gearbox Rad10 Ratio 5 Rohs Compliant: Yes |Crouzet 80141017 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$808.5600 | Buy Now |
DISTI #
2266-80141017-ND
|
DigiKey | GEARMOTOR 800 RPM 12-32V TNI21 Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$615.3800 / $639.5100 | Buy Now |
DISTI #
966-1646-ND
|
DigiKey | GEARMOTOR 800 RPM 12-32V TNI21 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$808.5625 | Buy Now |
DISTI #
874-80141017
|
Mouser Electronics | AC, DC & Servo Motors SQ57 Motor 66W 12-32Vdc + Drive TNi21 PWM + Gearbox RAD10 ratio 5 RoHS: Compliant | 0 |
|
$808.5600 | Order Now |
DISTI #
71085821
|
RS | Motor, Motor 66W 12-32VDC + Drive TNI21 inputPWM+Gearbox RAD10 ratio 5 | Crouzet 80141017 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$760.6100 | RFQ |
|
Onlinecomponents.com | Motor, Motor 66W 12-32VDC + Drive TNI21 inputPWM+Gearbox RAD10 ratio 5 | Crouzet 80141017 RoHS: Compliant |
3 Partner Stock |
|
$433.8000 / $824.7300 | Buy Now |
DISTI #
65206440
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$577.0500 / $599.6800 | Buy Now |
DISTI #
80141017-CRO
|
TME | Motor: DC | 3 |
|
Buy Now | |
|
Master Electronics | Motor, Motor 66W 12-32VDC + Drive TNI21 inputPWM+Gearbox RAD10 ratio 5 | Crouzet 80141017 RoHS: Compliant |
3 Partner Stock |
|
$433.8000 / $824.7300 | Buy Now |
Part Details for 80141017
80141017 CAD Models
80141017 Part Data Attributes
|
80141017
Crouzet
Buy Now
|
Compare Parts:
80141017
Crouzet
|
Samacsys Manufacturer | Crouzet |