Part Details for 80140301 by Crouzet
Overview of 80140301 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80140301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC5354
|
Newark | Sq57 Motor 66W 12-48Vdc + Drive Smi21 Canopen Rohs Compliant: Yes |Crouzet 80140301 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$943.3500 | Buy Now |
DISTI #
966-1642-ND
|
DigiKey | SERVOMOTOR 3000 RPM 6-56V 66W Min Qty: 4 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$924.8500 | Buy Now |
DISTI #
874-80140301
|
Mouser Electronics | AC, DC & Servo Motors SQ57 Motor 66W 12-48Vdc + Drive SMi21 CANopen RoHS: Compliant | 0 |
|
$943.3500 | Order Now |
DISTI #
71085811
|
RS | Motor, Motor 66W 6- 56VDC + CANopen for SMI21 drive | Crouzet 80140301 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$887.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$496.1800 / $943.3500 | Buy Now |