Part Details for 8013U5 by Thomas & Betts
Overview of 8013U5 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8013U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8992
|
Newark | Plug W/ Clp 20A 2W3P 250V |Abb Thomas & Betts 8013U5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,516.3900 / $1,699.2200 | Buy Now |
|
Onlinecomponents.com | Ever-Lok Clamp Type Plug 1/2 inch Max Cable Diameter - 20Amp 250V. RoHS: Compliant | 0 |
|
$1,412.7500 / $1,493.1000 | Buy Now |
|
Master Electronics | Ever-Lok Clamp Type Plug 1/2 inch Max Cable Diameter - 20Amp 250V. RoHS: Compliant | 0 |
|
$1,412.7500 / $1,493.1000 | Buy Now |
Part Details for 8013U5
8013U5 CAD Models
8013U5 Part Data Attributes
|
8013U5
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
8013U5
Thomas & Betts
Circular Connector, 2 Contact(s), Copper-Free Aluminum, Male, Clamp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ONE GROUND CONTACT ALSO AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER-FREE ALUMINUM | |
Termination Type | CLAMP | |
Total Number of Contacts | 2 |