Part Details for 80125 SL199 by Alpha Wire
Overview of 80125 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-801-25LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77311-801-25LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch. |
Price & Stock for 80125 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC5027
|
Newark | Eco Ecoflex Pur /Bulk Ft |Alpha Wire 80125 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.9800 | Buy Now |
DISTI #
216-80125SL199-ND
|
DigiKey | CABLE 9COND 20AWG SLATE SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5428 | Buy Now |
DISTI #
602-80125-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 9 Conductor 600V Braid, MPPE, Zero-Halogen Spool Slate PER FT RoHS: Compliant | 0 |
|
Order Now |
Part Details for 80125 SL199
80125 SL199 CAD Models
80125 SL199 Part Data Attributes
|
80125 SL199
Alpha Wire
Buy Now
|
Compare Parts:
80125 SL199
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |