Part Details for 8012-256-SS by RAF Electronic Hardware
Overview of 8012-256-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680-1250EBZ | Analog Devices | Eval Bd for AD9680-1250 (full | |
AD8012ARMZ | Analog Devices | MINI-SO DUAL 300MHz, 1mA Ampli | |
AD8012ARZ-REEL | Analog Devices | SOIC DUAL 300MHz, 1mA Amplifie |
Price & Stock for 8012-256-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8012-256-SS-ND
|
DigiKey | HANDLE S STEEL MTG CTR 1.5" Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RAF8012-256-SS
|
DB Roberts | INTERNAL-THREADED STAINLESS STEEL HANDLE. | 0 |
|
RFQ |