There are no models available for this part yet.
Overview of 8012-1SF by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680-1250EBZ | Analog Devices | Eval Bd for AD9680-1250 (full | |
AD8012ARMZ | Analog Devices | MINI-SO DUAL 300MHz, 1mA Ampli | |
AD8012ARZ-REEL | Analog Devices | SOIC DUAL 300MHz, 1mA Amplifie |
Price & Stock for 8012-1SF by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.2500 / $348.5800 | Buy Now | ||
DISTI #
8012-1SF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 8012-1SF by Amphenol CIT
Part Data Attributes for 8012-1SF by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
CABLE DIA 0.143, PANEL MOUNT
|
Body Depth
|
0.675 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
RF N CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
COAX
|
Durability
|
500 Cycles
|
Insertion Force-Max
|
8.896 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Panel Mount
|
YES
|
Total Number of Contacts
|
1
|
Withdrawl Force-Min
|
.556 N
|