Part Details for 8012 000100 by Belden Inc
Overview of 8012 000100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8012 000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6237
|
Newark | Bus Bar Wire, 100Ft, 14Awg, Copper, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:14Awg, Conductor Area Csa:2.15Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:-Rohs Compliant: Yes |Belden 8012 000100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4 |
|
$266.1800 / $286.7800 | Buy Now |
DISTI #
BEL1025-100-ND
|
DigiKey | WIRE BUS BAR 14AWG NONE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
15 In Stock |
|
$238.4364 / $299.2500 | Buy Now |
DISTI #
566-8012
|
Mouser Electronics | Hook-up Wire 14AWG 1C SOLID 100ft SPOOL NO COLOR RoHS: Compliant | 6 |
|
$238.4300 / $275.6000 | Buy Now |
DISTI #
70004230
|
RS | Hook-Up Wire, Bus Bar, 14 AWG, Solid TC, QQ-W-343F | Belden 8012 000100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$272.3200 / $299.2500 | Buy Now |
DISTI #
63023506
|
Verical | Hook-up Wire 14AWG 30.48m 1.65mm Tinned Copper Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$307.1594 / $310.3822 | Buy Now |
|
Chip1Cloud | WIRE BUS BAR 14 AWG 100' | 680 |
|
RFQ |