Part Details for 8011-2 by Amphenol CIT
Overview of 8011-2 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-111MLB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-111MLD | Coilcraft Inc | General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-111 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 8011-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.0800 / $471.3600 | Buy Now |
DISTI #
8011-2
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 8011-2
8011-2 CAD Models
8011-2 Part Data Attributes
|
8011-2
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
8011-2
Amphenol CIT
RF N Connector, 1 Contact(s), Female, Panel Mount, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Cable Types | SEMI-RIGID | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |
Alternate Parts for 8011-2
This table gives cross-reference parts and alternative options found for 8011-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8011-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8010-3SF | Amphenol CIT | Check for Price | RF N Connector, 1 Contact(s), Female, Locking, | 8011-2 vs 8010-3SF |
8011-1SF | Amphenol CIT | Check for Price | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | 8011-2 vs 8011-1SF |
8011-1 | Amphenol CIT | Check for Price | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | 8011-2 vs 8011-1 |
8012-1 | Amphenol CIT | Check for Price | RF N Connector, 1 Contact(s), Female, Locking, | 8011-2 vs 8012-1 |
8012-3SF | Amphenol CIT | Check for Price | RF N Connector, 1 Contact(s), Female, Locking, | 8011-2 vs 8012-3SF |
8011-3SF | Amphenol CIT | Check for Price | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | 8011-2 vs 8011-3SF |
8011-4 | Amphenol CIT | Check for Price | RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, | 8011-2 vs 8011-4 |