Part Details for 8011-13G180D8011-0076C by Amphenol FCi
Overview of 8011-13G180D8011-0076C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8011-13G180D8011-0076C
8011-13G180D8011-0076C CAD Models
8011-13G180D8011-0076C Part Data Attributes:
|
8011-13G180D8011-0076C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8011-13G180D8011-0076C
Amphenol FCi
Fiber Optic Networking Connector, 62.5/125um, Multi Mode, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | INSERTION LOSS LESS THAN 0.3 dB TYP | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 62.5/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI |