Part Details for 80107-SL199 by Alpha Wire
Overview of 80107-SL199 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW9801-07 | Renesas Electronics Corporation | 100W Digital Zero Voltage Switching RapidCharge™ AC/DC Controller | |
77315-801-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions 2.54mm (0.100in) Pitch, Right Angle | |
95293-801-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,7 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 80107-SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - Customer Specified Length in ft/Bulk RoHS: Compliant | 0 |
|
$4.8100 / $13.1700 | Buy Now |