There are no models available for this part yet.
Overview of 80107-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW9801-07 | Renesas Electronics Corporation | 100W Digital Zero Voltage Switching RapidCharge™ AC/DC Controller | |
77315-801-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions 2.54mm (0.100in) Pitch, Right Angle | |
95293-801-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,7 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 80107-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 11 Factory Stock |
|
$452.9000 / $477.4400 | Buy Now | ||
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 11 Factory Stock |
|
$452.9000 / $477.4400 | Buy Now |