There are no models available for this part yet.
Overview of 801060 by MISC GENERIC SENSOR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65801-060LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 31 Positions, 2.54mm (.100in) Pitch. | |
FLSC80106000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - TRANSLUCENT |
Price & Stock for 801060 by MISC GENERIC SENSOR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XYS801060
|
Heilind Electronics | Exertherm IR Sensor | Americas - 0 in Stock |
|
Buy Now |