Part Details for 8010 by 3M Interconnect
Overview of 8010 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 3432, | |
XAL8080-103 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL8080-103ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 8010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7991
|
Newark | 3M(Tm) Scotch-Weld(Tm) Structural Plastic Adhesive 8010 Part A, Gal, |3M 8010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 8010
8010 CAD Models
8010 Part Data Attributes
|
8010
3M Interconnect
Buy Now
|
Compare Parts:
8010
3M Interconnect
|
Samacsys Manufacturer | 3M |