801-99-026-62-001000
Mill-Max Mfg Corp
Description: Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket,

Overview of 801-99-026-62-001000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
51966-10010000AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board

Price & Stock for 801-99-026-62-001000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 801-99-026-62-001000-ND
DigiKey CONN RCPT 26POS 0.1 TIN-LEAD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $16.3286
$16.3286 Buy Now
DISTI # 575-8019902662001000
Mouser Electronics Headers & Wire Housings 0
  • 250 $12.9500
  • 500 $12.1700
$12.1700 / $12.9500 Order Now
DISTI # 71399870
RS STANDRD SOLDER TAIL DIP SOCKET, 26 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 801-99-026-62-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $18.9500
  • 250 $17.4400
  • 500 $15.1600
$15.1600 / $18.9500 RFQ
DISTI # 000000000005694981
Sager Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 0
  • 50 $21.0100
  • 100 $13.5100
  • 250 $8.8200
  • 500 $7.0700
  • 1,000 $5.8700
  • 2,500 $4.9600
$4.9600 / $21.0100 Buy Now

CAD Models for 801-99-026-62-001000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-99-026-62-001000 by Mill-Max Mfg Corp

801-99-026-62-001000
Mill-Max Mfg Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Body Breadth
0.1 inch
Body Depth
0.276 inch
Body Length
2.6 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
100u inch
Terminal Length
0.143 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
26
Want to compare parts?
  1. 801-99-026-62-001000
    Mill-Max Mfg Corp
    Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket,
    VS

Alternate Parts for 801-99-026-62-001000

This table gives cross-reference parts and alternative options found for 801-99-026-62-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-99-026-62-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-44-026-62-001000 Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 801-99-026-62-001000 vs 801-44-026-62-001000
Part Number Description Manufacturer Compare
801-44-026-62-001000 Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 801-99-026-62-001000 vs 801-44-026-62-001000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-99-026-62-001000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-99-026-62-001000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 801-99-026-62-001000 would you like to use for your alert(s)?
  • Please alert me when 801-99-026-62-001000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-99-026-62-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-99-026-62-001000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-99-026-62-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-99-026-62-001000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-99-026-62-001000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: