Part Details for 801-93-012-20-001000 by Mill-Max Mfg Corp
Results Overview of 801-93-012-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
801-93-012-20-001000 Information
801-93-012-20-001000 by Mill-Max Mfg Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 801-93-012-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10750-12-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5880 / $4.2200 | Buy Now |
DISTI #
575-8019301220001000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER | 0 |
|
$5.3600 / $6.4200 | Order Now |
DISTI #
71401572
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 12 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 801-93-012-20-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5100 / $16.8800 | RFQ |
DISTI #
000000000005694564
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.7200 / $19.2000 | Buy Now |
Part Details for 801-93-012-20-001000
801-93-012-20-001000 CAD Models
801-93-012-20-001000 Part Data Attributes
|
801-93-012-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-93-012-20-001000
Mill-Max Mfg Corp
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.1 inch | |
Body Depth | 0.339 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.5 A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 801-93-012-20-001000
This table gives cross-reference parts and alternative options found for 801-93-012-20-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-93-012-20-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-41-012-20-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, ROHS COMPLIANT | 801-93-012-20-001000 vs 801-41-012-20-001000 |
801-99-012-20-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | 801-93-012-20-001000 vs 801-99-012-20-001000 |
801-91-012-20-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector | 801-93-012-20-001000 vs 801-91-012-20-001000 |
PS-12SD-S4T1-1 | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | 801-93-012-20-001000 vs PS-12SD-S4T1-1 |
PS-12SD-S4T1-2 | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | 801-93-012-20-001000 vs PS-12SD-S4T1-2 |
399-91-112-10-003 | Mill-Max Mfg Corp | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | 801-93-012-20-001000 vs 399-91-112-10-003 |
399-83-112-10-003101 | PRECI-DIP SSA | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 801-93-012-20-001000 vs 399-83-112-10-003101 |
399-87-112-10-003101 | PRECI-DIP SSA | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 801-93-012-20-001000 vs 399-87-112-10-003101 |
517.220.003.012 | ODU Steckverbindungssysteme Gmbh & Co Kg | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | 801-93-012-20-001000 vs 517.220.003.012 |