-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED7636-06-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
300 In Stock |
|
$0.6622 / $1.3800 | Buy Now |
DISTI #
575-8019300610012000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER | 875 |
|
$0.7890 / $1.7300 | Buy Now |
DISTI #
71403984
|
RS | STANDARD SOCKET HEADER, 06 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 801-93-006-10-012000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8900 / $12.3600 | RFQ |
|
Future Electronics | 6 Position Single Row 2.54 mm SMT Straight Solder Tail Socket RoHS: Non Compliant pbFree: No Min Qty: 34 Package Multiple: 34 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.8100 / $8.9800 | Buy Now |
DISTI #
000000000005694528
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$1.3500 / $14.0600 | Buy Now |
|
Velocity Electronics | Our Stock | 9768 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
801-93-006-10-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-93-006-10-012000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 801-93-006-10-012000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-93-006-10-012000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-93-006-10-012100 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 801-93-006-10-012000 vs 801-93-006-10-012100 |
BL10-06-4208U | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 801-93-006-10-012000 vs BL10-06-4208U |
801-43-006-10-012100 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 801-93-006-10-012000 vs 801-43-006-10-012100 |