Part Details for 801-87-043-20-101101 by PRECI-DIP SSA
Overview of 801-87-043-20-101101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110174-3FB0042LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P36S3P STR ,10AWG+24AWG, Header, Cable I/O Assembly. | |
10110174-7FB0131LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly. | |
10124910-11010LF | Amphenol Communications Solutions | Type A ,Receptacle, Reversed, short body |
Price & Stock for 801-87-043-20-101101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-87-043-20-101101-ND
|
DigiKey | CONN SOCKET 22P 0.2 GOLD PCB R/A Min Qty: 190 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7138 | Buy Now |
DISTI #
437-8018704320101101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.3800 / $5.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $4.4500 | Buy Now |
Part Details for 801-87-043-20-101101
801-87-043-20-101101 CAD Models
801-87-043-20-101101 Part Data Attributes
|
801-87-043-20-101101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-87-043-20-101101
PRECI-DIP SSA
Board Connector, 43 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.327 inch | |
Body Length | 8.486 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 |
Alternate Parts for 801-87-043-20-101101
This table gives cross-reference parts and alternative options found for 801-87-043-20-101101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-87-043-20-101101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
165-1-043-0-STF-LS0 | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 801-87-043-20-101101 vs 165-1-043-0-STF-LS0 |
831-87-043-10-001101 | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | 801-87-043-20-101101 vs 831-87-043-10-001101 |
LZB56DCRN-S578 | Card Edge Connector, 112 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | 801-87-043-20-101101 vs LZB56DCRN-S578 |
801-87-043-20-442101 | Board Connector, 43 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-87-043-20-101101 vs 801-87-043-20-442101 |
RZB56DCRN-S578 | Card Edge Connector, 112 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | 801-87-043-20-101101 vs RZB56DCRN-S578 |
LZB56DCRN-S621 | Card Edge Connector, 112 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | 801-87-043-20-101101 vs LZB56DCRN-S621 |
BS1-043-G860-95 | Board Connector, 43 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | E-tec Interconnect Ltd | 801-87-043-20-101101 vs BS1-043-G860-95 |
2044-3X20TS | Board Connector, 60 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 801-87-043-20-101101 vs 2044-3X20TS |
801-87-043-40-001101 | Board Connector, 43 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-87-043-20-101101 vs 801-87-043-40-001101 |
RZB56DCRN-S621 | Card Edge Connector, 112 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | 801-87-043-20-101101 vs RZB56DCRN-S621 |