Part Details for 801-87-037-65-410101 by PRECI-DIP SSA
Results Overview of 801-87-037-65-410101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
801-87-037-65-410101 Information
801-87-037-65-410101 by PRECI-DIP SSA is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1008410101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector ,Gen Z, EDSFF,84 signal pins, SMT, Vertical |
Price & Stock for 801-87-037-65-410101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-87-037-65-410101-ND
|
DigiKey | CONN SOCKET 37POS 0.1 GOLD PCB Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9173 | Buy Now |
DISTI #
437-8018703765410101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.7200 / $9.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2400 / $7.9500 | Buy Now |
Part Details for 801-87-037-65-410101
801-87-037-65-410101 CAD Models
801-87-037-65-410101 Part Data Attributes
|
801-87-037-65-410101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-87-037-65-410101
PRECI-DIP SSA
Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.276 inch | |
Body Length | 3.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 37 |
Alternate Parts for 801-87-037-65-410101
This table gives cross-reference parts and alternative options found for 801-87-037-65-410101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-87-037-65-410101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-87-037-65-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 801-87-037-65-410101 vs 801-87-037-65-001101 |
801-87-037-66-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 801-87-037-65-410101 vs 801-87-037-66-001101 |
801-83-037-65-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 801-87-037-65-410101 vs 801-83-037-65-001101 |
346-83-137-41-035101 | PRECI-DIP SSA | Check for Price | Board Connector, 37 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | 801-87-037-65-410101 vs 346-83-137-41-035101 |