Part Details for 801-87-036-10-143101 by PRECI-DIP SSA
Overview of 801-87-036-10-143101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-87-036-10-143101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-87-036-10-143101-ND
|
DigiKey | CONN SOCKET 36POS 0.1 GOLD PCB Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3851 | Buy Now |
DISTI #
3937-801-87-036-10-143101-ND
|
DigiKey | CONN SOCKET 36POS 0.1 GOLD PCB Min Qty: 250 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-8018703610143101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.6100 / $4.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $3.7700 | Buy Now |
DISTI #
801-87-036-10-143101
|
Avnet Abacus | Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 801-87-036-10-143101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-87-036-10-143101
801-87-036-10-143101 CAD Models
801-87-036-10-143101 Part Data Attributes
|
801-87-036-10-143101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-87-036-10-143101
PRECI-DIP SSA
Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.276 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1954 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5838 N |
Alternate Parts for 801-87-036-10-143101
This table gives cross-reference parts and alternative options found for 801-87-036-10-143101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-87-036-10-143101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DH1-H-36 | Board Connector, 36 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Singatron Enterprises Co | 801-87-036-10-143101 vs DH1-H-36 |
831-83-036-10-273101 | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-87-036-10-143101 vs 831-83-036-10-273101 |
12607FL211022-12 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 801-87-036-10-143101 vs 12607FL211022-12 |
12603FL211022-11 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 801-87-036-10-143101 vs 12603FL211022-11 |
12602FL211022-11 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 801-87-036-10-143101 vs 12602FL211022-11 |
12603FL211022-01 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 801-87-036-10-143101 vs 12603FL211022-01 |
12606FL211022-12 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 801-87-036-10-143101 vs 12606FL211022-12 |
P50-050P-S30-TGF | HEADER CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | 3M Electronics | 801-87-036-10-143101 vs P50-050P-S30-TGF |
AFCA-SL-36-SG | Board Connector, 36 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Central Components Manufacturing | 801-87-036-10-143101 vs AFCA-SL-36-SG |
12606FL211022-11 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 801-87-036-10-143101 vs 12606FL211022-11 |