Part Details for 801-87-030-10-005101 by PRECI-DIP SSA
Overview of 801-87-030-10-005101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-87-030-10-005101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-87-030-10-005101-ND
|
DigiKey | CONN SOCKET 30POS 0.1 GOLD PCB Min Qty: 300 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6149 | Buy Now |
DISTI #
437-8018703010005101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 160 |
|
$2.7800 / $5.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8100 / $4.0900 | Buy Now | |
DISTI #
CONN8567
|
Rutronik | 30P FEMALE HEADER SINGLE ROW RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk |
Stock DE - 600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3100 | Buy Now |
Part Details for 801-87-030-10-005101
801-87-030-10-005101 CAD Models
801-87-030-10-005101 Part Data Attributes:
|
801-87-030-10-005101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-87-030-10-005101
PRECI-DIP SSA
PCB CONN SOLDER TAIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 3.346 inch | |
Body Length | 3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.2 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.6 N |