There are no models available for this part yet.
Overview of 801-87-025-10-001101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 801-87-025-10-001101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-801-87-025-10-001101-ND
|
DigiKey | CONN SOCKET 25POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.4287 / $3.4900 | Buy Now | |
DISTI #
801-87-025-10-001101-ND
|
DigiKey | CONN SOCKET 25POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9778 | Buy Now | |
DISTI #
437-8018702510001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.5700 / $1.9700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.2900 | Buy Now | ||
DISTI #
801-87-025-10-001101
|
Avnet Abacus | Conn Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 801-87-025-10-001101) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 801-87-025-10-001101 by PRECI-DIP SSA
Part Data Attributes for 801-87-025-10-001101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 801-87-025-10-001101
This table gives cross-reference parts and alternative options found for 801-87-025-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-87-025-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-99-025-62-001 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | 801-87-025-10-001101 vs 801-99-025-62-001 |
M20-9912506 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | 801-87-025-10-001101 vs M20-9912506 |
M20-9892527 | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | 801-87-025-10-001101 vs M20-9892527 |
5,08RFL25 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | 801-87-025-10-001101 vs 5,08RFL25 |
SSW-125-03-L-S-RA | Board Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-87-025-10-001101 vs SSW-125-03-L-S-RA |
SS-125-TT-1C | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-87-025-10-001101 vs SS-125-TT-1C |
D02-9972521 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | 801-87-025-10-001101 vs D02-9972521 |
801-83-025-10-001101 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 801-87-025-10-001101 vs 801-83-025-10-001101 |
SS-125-G-7 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 801-87-025-10-001101 vs SS-125-G-7 |
801-93-025-62-001 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | 801-87-025-10-001101 vs 801-93-025-62-001 |