801-87-020-40-002101
PRECI-DIP SSA
Description: Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of 801-87-020-40-002101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
G880021011THR Amphenol Communications Solutions Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R
G88002101THR Amphenol Communications Solutions Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free
G46A20021013WEU Amphenol Communications Solutions DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package

Price & Stock for 801-87-020-40-002101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 801-87-020-40-002101-ND
DigiKey CONN SOCKET 20P 0.1 GOLD SMD R/A Min Qty: 500 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $1.6268
$1.6268 Buy Now
DISTI # 437-8018702040002101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $2.5000
  • 10 $2.1800
  • 100 $1.9500
  • 500 $1.6200
  • 1,000 $1.3900
  • 2,500 $1.3000
  • 5,000 $1.2300
$1.2300 / $2.5000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.8120
  • 100 $1.5650
  • 250 $1.4640
  • 500 $1.3960
  • 1,000 $1.3350
  • 2,500 $1.0920
  • 5,000 $0.9820
  • 7,500 $0.9670
$0.9670 / $1.8120 Buy Now

CAD Models for 801-87-020-40-002101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-87-020-40-002101 by PRECI-DIP SSA

801-87-020-40-002101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.1 inch
Body Depth
0.279 inch
Body Length
2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
1.1954 N
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Withdrawl Force-Min
.5838 N
Want to compare parts?
  1. 801-87-020-40-002101
    PRECI-DIP SSA
    Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-87-020-40-002101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-87-020-40-002101 by PRECI-DIP SSA

  • Please alert me when 801-87-020-40-002101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-87-020-40-002101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-87-020-40-002101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-87-020-40-002101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-87-020-40-002101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-87-020-40-002101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: