Part Details for 801-87-015-10-143101 by PRECI-DIP SSA
Overview of 801-87-015-10-143101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-87-015-10-143101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-87-015-10-143101-ND
|
DigiKey | CONN SOCKET 15POS 0.1 GOLD PCB Min Qty: 600 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4106 | Buy Now |
DISTI #
437-8018701510143101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.0700 / $2.1700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8390 / $1.5720 | Buy Now | |
DISTI #
801-87-015-10-143101
|
Avnet Abacus | Conn Socket Strip SKT 15 POS 2.54mm Solder ST Thru-Hole (Alt: 801-87-015-10-143101) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-87-015-10-143101
801-87-015-10-143101 CAD Models
801-87-015-10-143101 Part Data Attributes:
|
801-87-015-10-143101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-87-015-10-143101
PRECI-DIP SSA
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1954 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5838 N |
Alternate Parts for 801-87-015-10-143101
This table gives cross-reference parts and alternative options found for 801-87-015-10-143101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-87-015-10-143101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-02-1156 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 801-87-015-10-143101 vs 10-02-1156 |
425-1-015-X-KS0 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 801-87-015-10-143101 vs 425-1-015-X-KS0 |
502578-1505 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug | Molex | 801-87-015-10-143101 vs 502578-1505 |
25CH-F-15-BRN | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator | Adam Technologies Inc | 801-87-015-10-143101 vs 25CH-F-15-BRN |
800150MA080S200ZU | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | Suyin Group | 801-87-015-10-143101 vs 800150MA080S200ZU |
831-83-015-10-273101 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-87-015-10-143101 vs 831-83-015-10-273101 |
502578-1507 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug | Molex | 801-87-015-10-143101 vs 502578-1507 |
801-83-015-10-143101 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 801-87-015-10-143101 vs 801-83-015-10-143101 |
502578-1506 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug | Molex | 801-87-015-10-143101 vs 502578-1506 |
48300-1513 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Molex | 801-87-015-10-143101 vs 48300-1513 |