801-83-024-65-410101
PRECI-DIP SSA
Description: Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator

Overview of 801-83-024-65-410101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ME1008410101011 Amphenol Communications Solutions Mini Cool Edge 0.60mm,Storage and Server connector ,Gen Z, EDSFF,84 signal pins, SMT, Vertical

Price & Stock for 801-83-024-65-410101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 801-83-024-65-410101-ND
DigiKey CONN SOCKET 24POS 0.1 GOLD PCB Min Qty: 200 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $6.3256
$6.3256 Buy Now
DISTI # 437-8018302465410101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 200 $5.6500
  • 600 $5.3200
  • 1,000 $4.6600
$4.6600 / $5.6500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $6.5900
  • 100 $4.9400
  • 150 $4.6100
  • 200 $4.5200
$4.5200 / $6.5900 Buy Now

CAD Models for 801-83-024-65-410101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-83-024-65-410101 by PRECI-DIP SSA

801-83-024-65-410101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.276 inch
Body Length
2.4 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
24
Want to compare parts?
  1. 801-83-024-65-410101
    PRECI-DIP SSA
    Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
    VS

Alternate Parts for 801-83-024-65-410101

This table gives cross-reference parts and alternative options found for 801-83-024-65-410101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-83-024-65-410101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS2BE-B32G Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug Methode Electronics Inc 801-83-024-65-410101 vs RS2BE-B32G
801-83-024-65-001101 Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator PRECI-DIP SSA 801-83-024-65-410101 vs 801-83-024-65-001101
801-83-024-66-001101 Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator PRECI-DIP SSA 801-83-024-65-410101 vs 801-83-024-66-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-83-024-65-410101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-83-024-65-410101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 801-83-024-65-410101 would you like to use for your alert(s)?
  • Please alert me when 801-83-024-65-410101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-83-024-65-410101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-83-024-65-410101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-83-024-65-410101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-83-024-65-410101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-83-024-65-410101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: