Part Details for 801-83-013-10-001101 by PRECI-DIP SSA
Overview of 801-83-013-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 801-83-013-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-83-013-10-001101-ND
|
DigiKey | CONN SOCKET 13POS 0.1 GOLD PCB Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6788 | Buy Now |
DISTI #
437-8018301310001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.4100 / $1.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $2.1500 | Buy Now |
DISTI #
801-83-013-10-001101
|
Avnet Abacus | Conn Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 801-83-013-10-001101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-83-013-10-001101
801-83-013-10-001101 CAD Models
801-83-013-10-001101 Part Data Attributes
|
801-83-013-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-83-013-10-001101
PRECI-DIP SSA
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 801-83-013-10-001101
This table gives cross-reference parts and alternative options found for 801-83-013-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-83-013-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BL17SMD13SM | Fischer Elektronik GmbH & Co KG | $2.3845 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | 801-83-013-10-001101 vs BL17SMD13SM |
22-42-7135 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | 801-83-013-10-001101 vs 22-42-7135 |
22-42-3131 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | 801-83-013-10-001101 vs 22-42-3131 |
22-42-5133 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | 801-83-013-10-001101 vs 22-42-5133 |
90147-2313 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 801-83-013-10-001101 vs 90147-2313 |
G8271311411 | Amphenol Corporation | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | 801-83-013-10-001101 vs G8271311411 |
91622-313(H) | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 801-83-013-10-001101 vs 91622-313(H) |
ESQT-113-02-L-S-472 | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 801-83-013-10-001101 vs ESQT-113-02-L-S-472 |
CMS13S-D5H06 | Cristek Interconnects Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 801-83-013-10-001101 vs CMS13S-D5H06 |
316-83-113-41-007101 | PRECI-DIP SSA | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 801-83-013-10-001101 vs 316-83-113-41-007101 |