Part Details for 801-43-019-10-001000 by Mill-Max Mfg Corp
Overview of 801-43-019-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 801-43-019-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED6350-19-ND
|
DigiKey | CONN RCPT 19POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
736 In Stock |
|
$2.6563 / $5.6700 | Buy Now |
DISTI #
575-8014301910001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 208 |
|
$2.6500 / $4.7500 | Buy Now |
DISTI #
71398224
|
RS | STANDARD SOCKET HEADER, 19 Pins, Tin (matte) over Nickel | Mill-Max 801-43-019-10-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0800 / $8.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$6.0700 | Buy Now |
DISTI #
000000000005693698
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.0100 / $10.0800 | Buy Now |
Part Details for 801-43-019-10-001000
801-43-019-10-001000 CAD Models
801-43-019-10-001000 Part Data Attributes
|
801-43-019-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-43-019-10-001000
Mill-Max Mfg Corp
Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.1 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.5 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for 801-43-019-10-001000
This table gives cross-reference parts and alternative options found for 801-43-019-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-43-019-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-91-019-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector | 801-43-019-10-001000 vs 801-91-019-10-001000 |
801-99-019-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 801-43-019-10-001000 vs 801-99-019-10-001000 |
801-41-019-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, ROHS COMPLIANT | 801-43-019-10-001000 vs 801-41-019-10-001000 |
801-44-019-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 801-43-019-10-001000 vs 801-44-019-10-001000 |
801-99-019-10-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | 801-43-019-10-001000 vs 801-99-019-10-001 |
801-93-019-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 801-43-019-10-001000 vs 801-93-019-10-001000 |
801-93-019-10-001 | PRECI-DIP SSA | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | 801-43-019-10-001000 vs 801-93-019-10-001 |
801-91-019-10-001 | PRECI-DIP SSA | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | 801-43-019-10-001000 vs 801-91-019-10-001 |