Part Details for 801-43-008-20-201000 by Mill-Max Mfg Corp
Overview of 801-43-008-20-201000 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 801-43-008-20-201000
801-43-008-20-201000 CAD Models
801-43-008-20-201000 Part Data Attributes
|
801-43-008-20-201000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-43-008-20-201000
Mill-Max Mfg Corp
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 801-43-008-20-201000
This table gives cross-reference parts and alternative options found for 801-43-008-20-201000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-43-008-20-201000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTP100F28-08 | Board Connector, 8 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 801-43-008-20-201000 vs CTP100F28-08 |
827774-8 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 801-43-008-20-201000 vs 827774-8 |
801-43-008-20-001000 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 801-43-008-20-201000 vs 801-43-008-20-001000 |
5-164332-4 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 801-43-008-20-201000 vs 5-164332-4 |
IL-D-8S-S3LA2-B | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | 801-43-008-20-201000 vs IL-D-8S-S3LA2-B |
PPPN081BFCN-RC | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Sullins Connector Solutions | 801-43-008-20-201000 vs PPPN081BFCN-RC |
CMS8S-B5S31 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 801-43-008-20-201000 vs CMS8S-B5S31 |
08R-FJ(LF)(SN) | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 801-43-008-20-201000 vs 08R-FJ(LF)(SN) |
966736-8 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 801-43-008-20-201000 vs 966736-8 |
316-83-108-41-007101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 801-43-008-20-201000 vs 316-83-108-41-007101 |