801-43-001-10-002000
Mill-Max Mfg Corp
Description: Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of 801-43-001-10-002000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
51968-10002000AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board
51762-11002000ABLF Amphenol Communications Solutions PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board
51742-12002000CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle.

Price & Stock for 801-43-001-10-002000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # ED10864-01-ND
DigiKey CONN RCPT 1POS GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk 723
In Stock
  • 1 $0.7200
  • 10 $0.5450
  • 100 $0.4174
  • 500 $0.3490
  • 1,000 $0.3240
  • 5,000 $0.2744
  • 10,000 $0.2563
$0.2563 / $0.7200 Buy Now
DISTI # 575-8014300110002000
Mouser Electronics Headers & Wire Housings RoHS: Compliant 432
  • 1 $2.2500
  • 10 $1.9700
  • 100 $1.7600
  • 500 $1.4600
  • 1,000 $1.2500
  • 2,500 $1.1700
  • 5,000 $1.1100
$1.1100 / $2.2500 Buy Now
DISTI # 71403103
RS STANDARD SOCKET HEADER, 01 Pins, Tin (matte) over Nickel | Mill-Max 801-43-001-10-002000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $10.9700
  • 250 $10.1000
  • 500 $8.7700
$8.7700 / $10.9700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $7.5200
$7.5200 Buy Now
DISTI # 000000000002160759
Sager Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 0
  • 50 $12.4700
  • 100 $6.4600
  • 250 $2.8600
  • 500 $1.6500
  • 1,000 $0.9760
  • 2,500 $0.5560
$0.5560 / $12.4700 Buy Now

CAD Models for 801-43-001-10-002000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 801-43-001-10-002000 by Mill-Max Mfg Corp

801-43-001-10-002000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Mill-Max
Additional Feature
LOW PROFILE
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
1
UL Flammability Code
94V-0
Want to compare parts?
  1. 801-43-001-10-002000
    Mill-Max Mfg Corp
    Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 801-43-001-10-002000

This table gives cross-reference parts and alternative options found for 801-43-001-10-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-43-001-10-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-99-001-10-002 Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket Mill-Max Mfg Corp 801-43-001-10-002000 vs 801-99-001-10-002
801-44-001-10-002000 Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 801-43-001-10-002000 vs 801-44-001-10-002000
801-93-001-10-002 Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket Mill-Max Mfg Corp 801-43-001-10-002000 vs 801-93-001-10-002
801-93-001-10-002000 Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Mill-Max Mfg Corp 801-43-001-10-002000 vs 801-93-001-10-002000
Part Number Description Manufacturer Compare
801-13-001-62-001000 Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 801-43-001-10-002000 vs 801-13-001-62-001000
51743-30100000AA Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 801-43-001-10-002000 vs 51743-30100000AA
67226-001 Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 801-43-001-10-002000 vs 67226-001
65039-236LF Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE Amphenol FCi 801-43-001-10-002000 vs 65039-236LF
851-13-001-20-001000 Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 801-43-001-10-002000 vs 851-13-001-20-001000
51767-30100000A0 Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 801-43-001-10-002000 vs 51767-30100000A0
73477-101LF Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 801-43-001-10-002000 vs 73477-101LF
89092-101 Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 801-43-001-10-002000 vs 89092-101
SS-101-G-21C Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc 801-43-001-10-002000 vs SS-101-G-21C
MKH901-1-0-100 Board Connector, 1 Contact(s), 1 Row(s), Female Stocko Contact GmbH & Co Kg 801-43-001-10-002000 vs MKH901-1-0-100

Related Parts for 801-43-001-10-002000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-43-001-10-002000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-43-001-10-002000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 801-43-001-10-002000 would you like to use for your alert(s)?
  • Please alert me when 801-43-001-10-002000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-43-001-10-002000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-43-001-10-002000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-43-001-10-002000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-43-001-10-002000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-43-001-10-002000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: