Part Details for 801-41-030-10-012000 by Mill-Max Mfg Corp
Overview of 801-41-030-10-012000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120001-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10120009-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
51968-10012000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 120S Right Angle Receptacle. |
Price & Stock for 801-41-030-10-012000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-41-030-10-012000-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6848 | Buy Now |
DISTI #
575-8014103010012000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$10.7100 / $11.1200 | Order Now |
DISTI #
71398152
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 30 Pins, Tin (matte) over Nickel | Mill-Max 801-41-030-10-012000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8500 / $16.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$11.0100 | Buy Now |
DISTI #
000000000005693344
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.3400 / $17.9100 | Buy Now |
Part Details for 801-41-030-10-012000
801-41-030-10-012000 CAD Models
801-41-030-10-012000 Part Data Attributes
|
801-41-030-10-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-41-030-10-012000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.5 A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 801-41-030-10-012000
This table gives cross-reference parts and alternative options found for 801-41-030-10-012000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-41-030-10-012000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-91-030-10-012000 | Mill-Max Mfg Corp | Check for Price | Board Connector | 801-41-030-10-012000 vs 801-91-030-10-012000 |
801-99-030-10-012000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 801-41-030-10-012000 vs 801-99-030-10-012000 |
801-99-030-10-012 | Mill-Max Mfg Corp | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | 801-41-030-10-012000 vs 801-99-030-10-012 |
801-93-030-10-012 | Mill-Max Mfg Corp | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | 801-41-030-10-012000 vs 801-93-030-10-012 |
801-93-030-10-012000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 801-41-030-10-012000 vs 801-93-030-10-012000 |
801-13-030-10-012000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 801-41-030-10-012000 vs 801-13-030-10-012000 |
801-99-030-10-012100 | Mill-Max Mfg Corp | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 801-41-030-10-012000 vs 801-99-030-10-012100 |
801-44-030-10-012100 | Mill-Max Mfg Corp | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 801-41-030-10-012000 vs 801-44-030-10-012100 |