Part Details for 801-1030-0334-504 by Dialight
Overview of 801-1030-0334-504 by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-1030-0334-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F1514
|
Newark | Lamp, Indicator Incandescent T-1 3/4 Blue, Lamp Base Type:Midget Flange, Mounting Hole Dia:11.9Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:-, Product Range:801 Series, Bulb Size:T-1 3/4 (5Mm), Colour:Blue Rohs Compliant: No |Dialight 801-1030-0334-504 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0000 | Buy Now |
DISTI #
2266-801-1030-0334-504-ND
|
DigiKey | PRESS TO TEST IND. Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
181 In Stock |
|
$73.0900 / $78.9400 | Buy Now |
DISTI #
645-801-10300334-504
|
Mouser Electronics | Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND RoHS: Not Compliant | 0 |
|
$72.4200 / $74.5500 | Order Now |
DISTI #
70081587
|
RS | Indicator Panel Mount Incandescent Mnt-Sz 0.469" Press-To-Test Blue Relampable | Dialight 801-1030-0334-504 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.7200 / $88.8300 | RFQ |
|
Onlinecomponents.com | panel Lighting indicator |
181 Partner Stock |
|
$66.1600 / $81.8700 | Buy Now |
DISTI #
19860930
|
Verical | panel Lighting indicator RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 181 |
|
$68.5400 / $74.0300 | Buy Now |
DISTI #
801-1030-0334-504
|
TTI | Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$65.0200 / $73.2200 | Buy Now |
DISTI #
Dialight Corp. 801-1030-0334-504
|
PEI Genesis | press to test | 181 |
|
Buy Now | |
DISTI #
000000000000025101
|
Sager | Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND Min Qty: 1 | 0 |
|
$71.0400 / $81.9700 | Buy Now |
|
Master Electronics | panel Lighting indicator |
181 Partner Stock |
|
$66.1600 / $81.8700 | Buy Now |
Part Details for 801-1030-0334-504
801-1030-0334-504 CAD Models
801-1030-0334-504 Part Data Attributes
|
801-1030-0334-504
Dialight
Buy Now
|
Compare Parts:
801-1030-0334-504
Dialight
|
Samacsys Manufacturer | Dialight |