Part Details for 801-1-75ESD by Lindstrom Precision Tools
Overview of 801-1-75ESD by Lindstrom Precision Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-1-75ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.801-1-75ESD
|
TME | Screwdriver, Phillips, precision, PH1, ESD, Blade length: 75mm Min Qty: 1 | 6 |
|
$4.3400 / $4.9800 | Buy Now |
DISTI #
10154995
|
Techni-Tool, Inc. | Lindstrom 801-1-75ESD Screwdriver, Phillips, PH1, ESD Safe, 137mm OAL, Alloy Steel, Chrome | 19 |
|
$7.7500 | Buy Now |
DISTI #
10154995
|
TestEquity LLC | Lindstrom 801-1-75ESD Screwdriver, Phillips, PH1, ESD Safe, 137mm OAL, Alloy Steel, Chrome | 19 |
|
$7.7500 | Buy Now |