There are no models available for this part yet.
Overview of 801-075-07NF10-26SA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 801-075-07NF10-26SA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ1947
|
Newark | Mil Spec Cir Conn, Rcpt, 10-26, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:26Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-075-07NF10-26SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$336.1700 / $1,084.1600 | Buy Now | |
DISTI #
2992-801-075-07NF10-26SA-ND
|
DigiKey | CONN RCPT FMALE 26POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$732.0000 / $2,647.4200 | Buy Now | |
DISTI #
801-075-07NF10-26S
|
Avnet Americas | Connector Circular Jam Nut Receptacle 26 Position Socket Contact PC Tail - Bulk (Alt: 801-075-07NF10-26S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 Factory Stock |
|
RFQ | ||
DISTI #
631-80107507NF1026SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC | 0 |
|
$567.2700 / $1,070.9100 | Order Now | |
DISTI #
71120279
|
Verical | 801 Mighty Mouse Double-Start ACME Thread Square Flange Jam Nut PCB Receptacle RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$266.0385 / $545.3846 | Buy Now | |
DISTI #
77956815
|
Verical | 801 Mighty Mouse Double-Start ACME Thread Square Flange Jam Nut PCB Receptacle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$545.3846 / $1,029.5897 | Buy Now | |
DISTI #
GLE801-075-07NF10-26SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$560.2829 / $1,084.1580 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 51 |
|
$654.4600 / $1,235.5100 | Buy Now |
CAD Models for 801-075-07NF10-26SA by Glenair Inc
Part Data Attributes for 801-075-07NF10-26SA by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
26
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Other Description
|
JAM-NUT RECEPTACLE
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Unique Insert Number
|
10-26
|