Part Details for 801-075-07M7-10PA by Glenair Inc
Overview of 801-075-07M7-10PA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for 801-075-07M7-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9790
|
Newark | Circular Connector |Glenair 801-075-07M7-10PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$201.0100 / $624.8300 | Buy Now |
DISTI #
631-87507M710PA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$288.6600 / $376.9000 | Order Now |
DISTI #
801-075-07M7-10PA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE801-075-07M7-10PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR REAR PANEL MOUNT RECEPTACLE | 0 |
|
Buy Now |
Part Details for 801-075-07M7-10PA
801-075-07M7-10PA CAD Models
801-075-07M7-10PA Part Data Attributes
|
801-075-07M7-10PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-075-07M7-10PA
Glenair Inc
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -65C to +175C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-01-17 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.10 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |