Part Details for 801-039-16MT10-26PC by Glenair Inc
Overview of 801-039-16MT10-26PC by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-039-16MT10-26PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2602
|
Newark | Connector |Glenair 801-039-16MT10-26PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$305.9700 / $986.7300 | Buy Now |
DISTI #
3937-801-039-16MT10-26PC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,586.1700 | Buy Now |
DISTI #
801-039-16MT10-26P
|
Avnet Americas | Connector Circular Mighty Mouse Plug 26 Position Pin Contact Cable Mount - Bulk (Alt: 801-039-16MT10-26P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 452 Factory Stock |
|
$253.0858 / $1,096.3650 | Buy Now |
DISTI #
631-80916MT1026PC
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,060.3600 / $1,196.4600 | Order Now |
DISTI #
71117884
|
Verical | Mighty Mouse High-Speed Double-Start ACME Threads Plug Connector RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$370.6375 | Buy Now |
DISTI #
77957720
|
Verical | Mighty Mouse High-Speed Double-Start ACME Threads Plug Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$380.1410 / $937.0641 | Buy Now |
DISTI #
GLE801-039-16MT10-26PC
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR MM PLUG CONNECTOR | 0 |
|
$509.9312 / $986.7285 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 284 |
|
$1,124.4800 / $5,956.5000 | Buy Now |
Part Details for 801-039-16MT10-26PC
801-039-16MT10-26PC CAD Models
801-039-16MT10-26PC Part Data Attributes
|
801-039-16MT10-26PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-039-16MT10-26PC
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINIUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |