Part Details for 801-036-26M7-10SC by Glenair Inc
Overview of 801-036-26M7-10SC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610SC-20 | Rochester Electronics LLC | OT PLD, 22ns, CMOS, PDSO24, PLASTIC, SO-24 | |
EP610SC-15 | Rochester Electronics LLC | OT PLD, 17ns, CMOS, PDSO24, PLASTIC, SO-24 | |
ADL6010SCPZN-R2 | Analog Devices | Microwave Detector |
Price & Stock for 801-036-26M7-10SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9373
|
Newark | Circular Connector |Glenair 801-036-26M7-10SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$351.2100 / $1,132.6400 | Buy Now |
DISTI #
631-80626M710SC
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$658.4800 | Order Now |
Part Details for 801-036-26M7-10SC
801-036-26M7-10SC CAD Models
801-036-26M7-10SC Part Data Attributes
|
801-036-26M7-10SC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-036-26M7-10SC
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINIUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |