Part Details for 801-036-26M10-26PB by Glenair Inc
Overview of 801-036-26M10-26PB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6400IUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr | |
LTC6401IUD-26#PBF | Analog Devices | 1.6GHz L N, L Dist Diff ADC Dr | |
LTC6400CUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr |
Price & Stock for 801-036-26M10-26PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9365
|
Newark | Circular Connector |Glenair 801-036-26M10-26PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$301.8600 / $973.4800 | Buy Now |
DISTI #
631-80626M1026PB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$565.9500 | Order Now |
Part Details for 801-036-26M10-26PB
801-036-26M10-26PB CAD Models
801-036-26M10-26PB Part Data Attributes
|
801-036-26M10-26PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-036-26M10-26PB
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINIUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |