Part Details for 801-033-07NF16-55SA by Glenair Inc
Overview of 801-033-07NF16-55SA by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355-S-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab |
Price & Stock for 801-033-07NF16-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1872
|
Newark | Mil Spec Cir Conn, Rcpt, 16-55, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:55Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-033-07NF16-55SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$536.8300 / $1,668.6300 | Buy Now |
DISTI #
2992-801-033-07NF16-55SA-ND
|
DigiKey | CONN RCPT FMALE 55POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$1,126.0800 / $4,072.6200 | Buy Now |
DISTI #
3937-801-033-07NF16-55SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$2,497.6400 | Buy Now |
DISTI #
801-033-07NF16-55S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-033-07NF16-55S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$1,413.3889 | Buy Now |
DISTI #
631-80103307NF1655SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR | 0 |
|
$1,268.2300 / $1,648.2500 | Order Now |
DISTI #
V36:1790_16055686
|
Arrow Electronics | Conn Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2104 | Americas - 45 |
|
$126.3100 / $259.3445 | Buy Now |
DISTI #
71113342
|
Verical | Conn Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$424.8333 / $666.9872 | Buy Now |
DISTI #
55435752
|
Verical | Conn Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 45 |
|
$126.3100 / $127.5600 | Buy Now |
DISTI #
77958767
|
Verical | Conn Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$666.9872 / $1,584.6410 | Buy Now |
DISTI #
801-033-07NF16-55SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$823.4100 / $1,631.7700 | Buy Now |
Part Details for 801-033-07NF16-55SA
801-033-07NF16-55SA CAD Models
801-033-07NF16-55SA Part Data Attributes
|
801-033-07NF16-55SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07NF16-55SA
Glenair Inc
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 16-55 |