Part Details for 801-033-07MT16-55SE by Glenair Inc
Overview of 801-033-07MT16-55SE by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-033-07MT16-55SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9184
|
Newark | 801-033-07Mt16-55Se |Glenair 801-033-07MT16-55SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$589.1300 / $1,899.9400 | Buy Now |
DISTI #
631-80103307MT1655SE
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,416.0400 / $1,876.7300 | Order Now |
DISTI #
GLE801-033-07MT16-55SE
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 801-033-07MT16-55SE
801-033-07MT16-55SE CAD Models
801-033-07MT16-55SE Part Data Attributes
|
801-033-07MT16-55SE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07MT16-55SE
Glenair Inc
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | E | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 16-55 |
Alternate Parts for 801-033-07MT16-55SE
This table gives cross-reference parts and alternative options found for 801-033-07MT16-55SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-033-07MT16-55SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M801-033-07MT16-55SB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 801-033-07MT16-55SE vs 2M801-033-07MT16-55SB |
2M801-033-07MT16-55SD | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 801-033-07MT16-55SE vs 2M801-033-07MT16-55SD |
2M801-033-07MT16-55SE | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 801-033-07MT16-55SE vs 2M801-033-07MT16-55SE |
2M801-033-07MT16-55SF | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | 801-033-07MT16-55SE vs 2M801-033-07MT16-55SF |