Part Details for 801-033-07NF7-10EA by Glenair Inc
Overview of 801-033-07NF7-10EA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3310EARUZ | Analog Devices | 15kV ESD +2.7V to 3.6V S P T I | |
ADM3310EARUZ-REEL7 | Analog Devices | 15kV ESD +2.7V to 3.6V S P T I | |
ADM3310EACPZ-REEL7 | Analog Devices | 15kV ESD +2.7V to 3.6V S P T I |
Price & Stock for 801-033-07NF7-10EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1877
|
Newark | Mil Spec Cir Conn, Rcpt, 7-10, Solder, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-033-07NF7-10EA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$196.9300 / $635.1100 | Buy Now |
DISTI #
93AJ2142
|
Newark | Circular Connector |Glenair 801-033-07NF7-10EA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.0300 / $225.7200 | Buy Now |
DISTI #
3937-801-033-07NF7-10EA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$589.8150 / $1,113.4900 | Buy Now |
DISTI #
2992-801-033-07NF7-10EA-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$428.8000 / $1,550.7400 | Buy Now |
DISTI #
801-033-07NF7-10EA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-033-07NF7-10EA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 Factory Stock |
|
RFQ | |
DISTI #
631-80103307NF710EA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$361.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$162.1800 / $179.7000 | Buy Now |
DISTI #
80103307NF710E-0
|
TME | 801-033-07NF7-10EA Min Qty: 1 | 3 |
|
$250.3927 / $289.8034 | Buy Now |
DISTI #
GLE801-033-07NF7-10EA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$328.2146 / $635.1075 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 60 |
|
$383.3800 / $723.7700 | Buy Now |
Part Details for 801-033-07NF7-10EA
801-033-07NF7-10EA CAD Models
801-033-07NF7-10EA Part Data Attributes
|
801-033-07NF7-10EA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07NF7-10EA
Glenair Inc
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |