There are no models available for this part yet.
Overview of 801-033-07M16-55SC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM355SCZCE216 | Texas Instruments | Digital Media System-on-Chip (DMSoC) 337-NFBGA 0 to 85 | |
TMS320C6655SCZH | Texas Instruments | 1 core fixed and floating point low power digital signal processor 625-FCBGA 0 to 85 |
Price & Stock for 801-033-07M16-55SC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ1861
|
Newark | Mil Spec Cir Conn, Rcpt, 16-55, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:55Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-033-07M16-55SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$507.4200 / $1,636.4200 | Buy Now | |
DISTI #
2992-801-033-07M16-55SC-ND
|
DigiKey | CONN RCPT FMALE 55POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$1,104.8800 / $3,995.9200 | Buy Now | |
DISTI #
3937-801-033-07M16-55SC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,519.7690 / $2,869.0200 | Buy Now | |
DISTI #
801-033-07M16-55SC
|
Avnet Americas | Connector Circular Jam Nut Receptacle 55 Position Socket Contact PC Tail - Bulk (Alt: 801-033-07M16-55SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
$1,567.9274 | Buy Now | |
DISTI #
631-80103307M1655SC
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$1,219.6200 / $1,616.4200 | Order Now | |
DISTI #
801-033-07M16-55SC
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$1,070.1700 / $2,020.2700 | Buy Now | |
DISTI #
GLE801-033-07M16-55SC
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$845.6927 / $1,636.4160 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 29 |
|
$987.8500 / $1,864.8600 | Buy Now |
CAD Models for 801-033-07M16-55SC by Glenair Inc
Part Data Attributes for 801-033-07M16-55SC by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
55
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
95
|
Other Description
|
JAM-NUT RECEPTACLE
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
WATERPROOF
|
Polarization
|
C
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
16-55
|