Part Details for 801-033-02ZNU9-19SA by Glenair Inc
Overview of 801-033-02ZNU9-19SA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-033-02ZNU9-19SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1853
|
Newark | Mil Spec Cir Conn, Rcpt, 9-19, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:19Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-033-02ZNU9-19SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$252.6900 / $785.4000 | Buy Now |
DISTI #
2992-801-033-02ZNU9-19SA-ND
|
DigiKey | CONN RCPT FMALE 19POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$559.0200 / $2,021.9200 | Buy Now |
DISTI #
3937-801-033-02ZNU9-19SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$1,240.0200 | Buy Now |
DISTI #
801-033-02ZNU9-19S
|
Avnet Americas | Connector Circular Receptacle 19 Position Socket Contact PC Tail Flange Mount - Bulk (Alt: 801-033-02ZNU9-19S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | |
DISTI #
631-80103302ZNU919SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$449.7000 / $818.2300 | Order Now |
DISTI #
71114352
|
Verical | Conn Mighty Mouse SKT 19 Solder Straight Square Flange Mount 19 1 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$210.8974 / $331.1026 | Buy Now |
DISTI #
77962134
|
Verical | Conn Mighty Mouse SKT 19 Solder Straight Square Flange Mount 19 1 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$331.1026 / $786.6538 | Buy Now |
DISTI #
GLE801-033-02ZNU9-19SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$444.1566 / $828.3465 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 31 |
|
$518.8200 / $943.9800 | Buy Now |
Part Details for 801-033-02ZNU9-19SA
801-033-02ZNU9-19SA CAD Models
801-033-02ZNU9-19SA Part Data Attributes
|
801-033-02ZNU9-19SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-02ZNU9-19SA
Glenair Inc
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |