There are no models available for this part yet.
Overview of 801-023-07NF6-4SA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 801-023-07NF6-4SA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ1816
|
Newark | Mil Spec Cir Conn, R/A Rcpt, 6-4, Panel, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:4Contacts Rohs Compliant: Yes |Glenair 801-023-07NF6-4SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$200.8300 / $647.6700 | Buy Now | |
DISTI #
2992-801-023-07NF6-4SA-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$437.2800 / $1,581.4600 | Buy Now | |
DISTI #
3937-801-023-07NF6-4SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$601.4920 / $1,135.5100 | Buy Now | |
DISTI #
801-023-07NF6-4SA
|
Avnet Americas | Connector Circular Jam Nut Receptacle 4 Position Socket Contact Right Angle - Bulk (Alt: 801-023-07NF6-4SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
RFQ | ||
DISTI #
631-80102307NF64SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 2 |
|
$259.5400 / $639.7500 | Buy Now | |
DISTI #
71109784
|
Verical | Conn Mighty Mouse SKT 4 Solder Right Angle Jam Nut 4 1 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$158.9359 / $249.5256 | Buy Now | |
DISTI #
77959793
|
Verical | Conn Mighty Mouse SKT 4 Solder Right Angle Jam Nut 4 1 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$249.5256 / $615.0641 | Buy Now | |
DISTI #
GLE801-023-07NF6-4SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$334.7078 / $647.6625 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 28 |
|
$390.9700 / $738.0800 | Buy Now |
CAD Models for 801-023-07NF6-4SA by Glenair Inc
Part Data Attributes for 801-023-07NF6-4SA by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/IMMERSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
6
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|