Part Details for 801-011-07ZNU9-19SB by Glenair Inc
Overview of 801-011-07ZNU9-19SB by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07ZNU9-19SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1703
|
Newark | Mil Spec Cir Conn, Rcpt, 9-19, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Pcb Socketrohs Compliant: Yes |Glenair 801-011-07ZNU9-19SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$256.0000 / $795.7200 | Buy Now |
DISTI #
3937-801-011-07ZNU9-19SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$738.6460 / $1,394.4300 | Buy Now |
DISTI #
2992-801-011-07ZNU9-19SB-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RCPT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$536.9400 / $1,941.8600 | Buy Now |
DISTI #
801-011-07ZNU9-19S
|
Avnet Americas | Conn Mighty Mouse SKT 19 POS Solder Cup ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: 801-011-07ZNU9-19S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
RFQ | |
DISTI #
654-80101107ZNU919SB
|
Mouser Electronics | Circular MIL Spec Connector RCPT STAND EPOXY POT SKT PC TAIL RoHS: Not Compliant | 0 |
|
$431.9300 | Order Now |
DISTI #
71122302
|
Verical | Conn Circular SKT 19 POS Solder ST Jam Nut 19 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$202.5897 / $318.0641 | Buy Now |
DISTI #
77956187
|
Verical | Conn Circular SKT 19 POS Solder ST Jam Nut 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$678.6795 / $755.6667 | Buy Now |
DISTI #
GLE801-011-07ZNU9-19SB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$426.6659 / $795.7170 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 62 |
|
$498.3800 / $906.8000 | Buy Now |
Part Details for 801-011-07ZNU9-19SB
801-011-07ZNU9-19SB CAD Models
801-011-07ZNU9-19SB Part Data Attributes
|
801-011-07ZNU9-19SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07ZNU9-19SB
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |