Part Details for 801-011-07Z111-31PA by Glenair Inc
Overview of 801-011-07Z111-31PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07Z111-31PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1721
|
Newark | Mil Spec Cir Conn, Rcpt, 11-31, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:31Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Glenair 801-011-07Z111-31PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$382.5000 / $1,233.5400 | Buy Now |
DISTI #
2992-801-011-07Z111-31PA-ND
|
DigiKey | CONN PLUG MALE 31POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$832.8000 / $3,011.9400 | Buy Now |
DISTI #
3937-801-011-07Z111-31PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,982.9200 | Buy Now |
DISTI #
801-011-07Z111-31P
|
Avnet Americas | Connector Circular Receptacle 31 Position Pin Contact Straight - Bulk (Alt: 801-011-07Z111-31P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
631-80101107Z11131PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$645.4400 / $1,218.4600 | Order Now |
DISTI #
GLE801-011-07Z111-31PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$637.4898 / $1,233.5355 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 18 |
|
$744.6500 / $1,405.7400 | Buy Now |
Part Details for 801-011-07Z111-31PA
801-011-07Z111-31PA CAD Models
801-011-07Z111-31PA Part Data Attributes
|
801-011-07Z111-31PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07Z111-31PA
Glenair Inc
MIL Series Connector, 31 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 31 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Unique Insert Number | 11-31 |