There are no models available for this part yet.
Overview of 801-011-07NF17-85SC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 801-011-07NF17-85SC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ1600
|
Newark | Mil Spec Cir Conn, Rcpt, 17-85, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:85Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-011-07NF17-85SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$684.4800 / $2,127.5800 | Buy Now | |
DISTI #
2992-801-011-07NF17-85SC-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 85P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$1,435.7800 / $5,192.7200 | Buy Now | |
DISTI #
3937-801-011-07NF17-85SC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,975.0000 / $3,728.4000 | Buy Now | |
DISTI #
801-011-07NF17-85S
|
Avnet Americas | Conn Mighty Mouse SKT 85 POS Solder Cup ST Jam Nut 85 Terminal 1 Port - Bulk (Alt: 801-011-07NF17-85S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
RFQ | ||
DISTI #
654-80101107NF1785SC
|
Mouser Electronics | Circular MIL Spec Connector 85P SKT RECEPT SZ 17 OLIVE DRAB CADMIUM RoHS: Compliant | 0 |
|
$1,295.7800 | Order Now | |
DISTI #
71118818
|
Verical | Conn Circular SKT 85 POS Solder ST Jam Nut 85 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$541.6795 / $850.4487 | Buy Now | |
DISTI #
77962461
|
Verical | Conn Circular SKT 85 POS Solder ST Jam Nut 85 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,110.4487 / $2,020.4872 | Buy Now | |
DISTI #
GLE801-011-07NF17-85SC
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$1,140.7830 / $2,127.5730 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 29 |
|
$1,332.5400 / $2,424.5800 | Buy Now |
CAD Models for 801-011-07NF17-85SC by Glenair Inc
Part Data Attributes for 801-011-07NF17-85SC by Glenair Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
21 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
85
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Other Description
|
JAM-NUT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
C
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
85
|
Unique Insert Number
|
17-85
|
Alternate Parts for 801-011-07NF17-85SC
This table gives cross-reference parts and alternative options found for 801-011-07NF17-85SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-011-07NF17-85SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-011-07ZN17-85SC | Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 801-011-07NF17-85SC vs 801-011-07ZN17-85SC |