801-011-07MT6-6SC
Description: Circular Connector,

Overview of 801-011-07MT6-6SC by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 801-011-07MT6-6SC by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK8437
Newark Circular Connector |Glenair 801-011-07MT6-6SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 35
  • 1 $485.4900
  • 2 $436.5700
  • 4 $366.3100
  • 7 $352.5200
  • 10 $257.1700
  • 20 $196.9600
  • 35 $173.1300
  • 50 $150.5400
$150.5400 / $485.4900 Buy Now
DISTI # 801-011-07MT6-6SC
Avnet Americas Conn Circular Receptacle Socket Contact 6 POS Solder ST Panel Mount - Bulk (Alt: 801-011-07MT6-6SC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 35 Factory Stock
RFQ
DISTI # 631-81107MT66SC
Mouser Electronics Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant 0
  • 10 $282.2500
  • 25 $216.1600
$216.1600 / $282.2500 Order Now
DISTI # 801-011-07MT6-6SC
TTI Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # GLE801-011-07MT6-6SC
Interstate Connecting Components   0
Buy Now

CAD Models for 801-011-07MT6-6SC by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-011-07MT6-6SC by Glenair Inc

801-011-07MT6-6SC
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
6
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
95
Other Description
JAM-NUT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
NICKEL-PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
6
Termination Type
SOLDER
Total Number of Contacts
6
Unique Insert Number
6-6
Want to compare parts?
  1. 801-011-07MT6-6SC
    Glenair Inc
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-011-07MT6-6SC by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-011-07MT6-6SC by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-011-07MT6-6SC would you like to use for your alert(s)?
  • Please alert me when 801-011-07MT6-6SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-011-07MT6-6SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-011-07MT6-6SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-011-07MT6-6SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-011-07MT6-6SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-011-07MT6-6SC by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: