Part Details for 801-011-02ZN7-10SC by Glenair Inc
Overview of 801-011-02ZN7-10SC by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610SC-20 | Rochester Electronics LLC | OT PLD, 22ns, CMOS, PDSO24, PLASTIC, SO-24 | |
EP610SC-15 | Rochester Electronics LLC | OT PLD, 17ns, CMOS, PDSO24, PLASTIC, SO-24 |
Price & Stock for 801-011-02ZN7-10SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1459
|
Newark | Mil Spec Cir Conn, Rcpt, 7-10, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:10Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-011-02ZN7-10SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$175.5200 / $566.0300 | Buy Now |
DISTI #
2992-801-011-02ZN7-10SC-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$382.1800 / $1,382.2200 | Buy Now |
DISTI #
801-011-02ZN7-10SC
|
Avnet Americas | Conn Mighty Mouse SKT 10 POS Solder Cup ST Flange Mount 10 Terminal 1 Port - Bulk (Alt: 801-011-02ZN7-10SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-80101102ZN710SC
|
Mouser Electronics | Standard Circular Connector 11+ start 5 wks AOC | 0 |
|
$226.8300 / $296.1700 | Order Now |
DISTI #
71114742
|
Verical | Conn Circular SKT 10 POS Solder ST Flange Mount 10 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$138.8974 / $284.7436 | Buy Now |
DISTI #
77961139
|
Verical | Conn Circular SKT 10 POS Solder ST Flange Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$284.7436 / $537.5385 | Buy Now |
DISTI #
GLE801-011-02ZN7-10SC
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$292.5220 / $566.0280 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 5 |
|
$341.6900 / $645.0500 | Buy Now |
Part Details for 801-011-02ZN7-10SC
801-011-02ZN7-10SC CAD Models
801-011-02ZN7-10SC Part Data Attributes
|
801-011-02ZN7-10SC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-02ZN7-10SC
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | WATERPROOF | |
Shell Finish | ZINC-NICKEL CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 801-011-02ZN7-10SC
This table gives cross-reference parts and alternative options found for 801-011-02ZN7-10SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-011-02ZN7-10SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-011-02NF7-10SC | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 801-011-02ZN7-10SC vs 801-011-02NF7-10SC |