801-011-02ZN17-85SD
Glenair Inc
Description: Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of 801-011-02ZN17-85SD by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM5085SDX/NOPB Texas Instruments 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-WSON -40 to 125

Price & Stock for 801-011-02ZN17-85SD by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK8338
Newark Circular Connector |Glenair 801-011-02ZN17-85SD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $2,112.1200
  • 2 $1,899.2700
  • 4 $1,593.6400
  • 7 $1,533.6000
  • 10 $1,118.8300
  • 20 $856.8600
  • 35 $753.1600
  • 50 $654.9300
$654.9300 / $2,112.1200 Buy Now
DISTI # 801-011-02ZN17-85S
Avnet Americas Conn Mighty Mouse SKT 85 POS Solder Cup ST Flange Mount 85 Terminal 1 Port - Bulk (Alt: 801-011-02ZN17-85S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 1 Factory Stock
RFQ
DISTI # 631-81102ZN1785SD
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE 0
  • 10 $1,227.9500
$1,227.9500 Order Now
DISTI # GLE801-011-02ZN17-85SD
Interstate Connecting Components MM 85#23 SQ FLNGE PCB RECPT ZI NI 0
Buy Now

CAD Models for 801-011-02ZN17-85SD by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-011-02ZN17-85SD by Glenair Inc

801-011-02ZN17-85SD
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
85
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
140
Other Description
SQUARE FLANGE RECEPTACLE
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
SOLDER
Total Number of Contacts
85
Unique Insert Number
17-85
Want to compare parts?
  1. 801-011-02ZN17-85SD
    Glenair Inc
    Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-011-02ZN17-85SD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-011-02ZN17-85SD by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-011-02ZN17-85SD would you like to use for your alert(s)?
  • Please alert me when 801-011-02ZN17-85SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-011-02ZN17-85SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-011-02ZN17-85SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-011-02ZN17-85SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-011-02ZN17-85SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-011-02ZN17-85SD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: