801-011-02M8-13FB
Glenair Inc
Description: Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 801-011-02M8-13FB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADG5413FBCPZ-RL7 Analog Devices ±-55V Fault Protected, ±20V, ±
ADG5413FBRUZ-RL7 Analog Devices ±-55V Fault Protected, ±20V, ±
ADG5413FBRUZ Analog Devices ±-55V Fault Protected, ±20V, ±

Price & Stock for 801-011-02M8-13FB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK8245
Newark Circular Connector |Glenair 801-011-02M8-13FB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $697.5100
  • 2 $627.2100
  • 4 $526.2900
  • 7 $506.4700
  • 10 $369.4900
  • 20 $282.9600
  • 35 $248.7300
  • 50 $216.2900
$216.2900 / $697.5100 Buy Now
DISTI # 631-81102M813FB
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $405.5200
  • 25 $310.5600
$310.5600 / $405.5200 Order Now

CAD Models for 801-011-02M8-13FB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-011-02M8-13FB by Glenair Inc

801-011-02M8-13FB
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
13
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
75
Other Description
SQUARE FLANGE RECEPTACLE
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
SOLDER
Total Number of Contacts
13
Unique Insert Number
8-13
Want to compare parts?
  1. 801-011-02M8-13FB
    Glenair Inc
    Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 801-011-02M8-13FB

This table gives cross-reference parts and alternative options found for 801-011-02M8-13FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-011-02M8-13FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-011-02NF8-13FB Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 801-011-02M8-13FB vs 801-011-02NF8-13FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-011-02M8-13FB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-011-02M8-13FB by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-011-02M8-13FB would you like to use for your alert(s)?
  • Please alert me when 801-011-02M8-13FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-011-02M8-13FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-011-02M8-13FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-011-02M8-13FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-011-02M8-13FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-011-02M8-13FB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: