Part Details for 801-010-07NF21-269PB by Glenair Inc
Overview of 801-010-07NF21-269PB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-010-07NF21-269PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4582
|
Newark | Mil Spec Cir Conn, Rcpt, 21-269, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:69Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Rotation:Brohs Compliant: Yes |Glenair 801-010-07NF21-269PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$572.1900 / $1,845.2800 | Buy Now |
DISTI #
801-010-07NF21-269
|
Avnet Americas | Connector Mighty Mouse Circular PIN 69 Position Crimp Straight Jam Nut 69 Terminal 1 Port - Bulk (Alt: 801-010-07NF21-269) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$473.2880 / $2,050.3050 | Buy Now |
DISTI #
631-81NF21269PB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Not Compliant | 0 |
|
$965.5200 | Order Now |
DISTI #
GLE801-010-07NF21-269PB
|
Interstate Connecting Components | MM CRIMP RECEPTACLE | 0 |
|
$953.6268 / $1,845.2745 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 7 |
|
$1,113.9200 / $2,102.8800 | Buy Now |
Part Details for 801-010-07NF21-269PB
801-010-07NF21-269PB CAD Models
801-010-07NF21-269PB Part Data Attributes:
|
801-010-07NF21-269PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-07NF21-269PB
Glenair Inc
MIL Series Connector, 69 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 69 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 69 | |
Unique Insert Number | 21-269 |
Alternate Parts for 801-010-07NF21-269PB
This table gives cross-reference parts and alternative options found for 801-010-07NF21-269PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-010-07NF21-269PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-010-07NF21-269PA | MIL Series Connector, 69 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 801-010-07NF21-269PB vs 801-010-07NF21-269PA |
801-010-07NF21-269PC | MIL Series Connector, 69 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 801-010-07NF21-269PB vs 801-010-07NF21-269PC |